Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV78M05ABDTRKGCopy
Order Code
Re-Reel3368480RL
Cut Tape3368480
Product Range5V 500mA Linear Voltage Regulators
Your Part Number
1,532 In Stock
Need more?
1,532 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.440 | CNY4.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78M05ABDTRKGCopy
Order Code
Re-Reel3368480RL
Cut Tape3368480
Product Range5V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max35V
Product Range5V 500mA Linear Voltage Regulators
Max Output Current500mA
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Product Overview
NCV78M05ABDTRKG is an NCV78M00A series positive voltage regulator that is identical to the popular device, except that this is specified for only half the output current. It is a three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make this device remarkably rugged under most operating conditions. The maximum output current, with adequate heatsinking is 500mA.
- No external components required, internal thermal overload protection
- Internal short circuit current limiting, output transistor safe-area compensation
- AEC-Q100 qualified and PPAP capable
- Input voltage is 35VDC (5.0V to 18V, TA = 25°C)
- Output voltage is 5.0VDC typ (TJ = 25°C)
- Line regulation is 3.0mV typ (TJ = 25°C, 7.0Vdc ≤ VI ≤ 25Vdc, IO = 200mA)
- Load regulation is 20mV typ (TJ = 25°C, 5.0mA ≤ IO ≤ 500mA)
- Input bias current is 3.2mA typ (TJ = 25°C)
- Quiescent current change is 0.8mA max (8.0VDC ≤ VI ≤ 25VDC, IO = 200mA)
- DPAK-3 package, temperature range from -40° to +125°C
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Product Range
5V 500mA Linear Voltage Regulators
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for NCV78M05ABDTRKG
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
