Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7751DQR2GCopy
Manufacturer Standard Lead Time115 weeks
Order Code
Re-Reel3368265RL
Cut Tape3368265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 115 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.310 | CNY22.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.310 (CNY25.2103) |
| 10+ | CNY16.040 (CNY18.1252) |
| 50+ | CNY14.950 (CNY16.8935) |
| 100+ | CNY14.220 (CNY16.0686) |
| 250+ | CNY13.540 (CNY15.3002) |
| 500+ | CNY13.160 (CNY14.8708) |
| 1000+ | CNY12.440 (CNY14.0572) |
| 2500+ | CNY11.160 (CNY12.6108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7751DQR2GCopy
Manufacturer Standard Lead Time115 weeks
Order Code
Re-Reel3368265RL
Cut Tape3368265
Technical Datasheet
Output Current600mA
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
600mA
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage Min
3V
IC Case / Package
SSOP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
