Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7708FDWR2GCopy
Manufacturer Standard Lead Time119 weeks
Order Code
Re-Reel3010500RL
Cut Tape3010500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 119 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.760 | CNY26.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.760 (CNY30.2388) |
| 10+ | CNY22.490 (CNY25.4137) |
| 25+ | CNY21.360 (CNY24.1368) |
| 50+ | CNY20.810 (CNY23.5153) |
| 100+ | CNY20.250 (CNY22.8825) |
| 250+ | CNY19.680 (CNY22.2384) |
| 500+ | CNY19.560 (CNY22.1028) |
| 1000+ | CNY19.180 (CNY21.6734) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7708FDWR2GCopy
Manufacturer Standard Lead Time119 weeks
Order Code
Re-Reel3010500RL
Cut Tape3010500
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeDC
No. of Outputs6Outputs
Output Current500mA
Output Voltage-
IC Case / PackageWSOIC
No. of Pins28Pins
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleWSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
WSOIC
Motor Type
DC
Output Current
500mA
IC Case / Package
WSOIC
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
