Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7546MWTXGCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3929788RL
Cut Tape3929788
Product RangeNVC7546 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.060 | CNY44.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.060 (CNY49.7878) |
| 10+ | CNY33.590 (CNY37.9567) |
| 25+ | CNY30.470 (CNY34.4311) |
| 50+ | CNY29.320 (CNY33.1316) |
| 100+ | CNY28.160 (CNY31.8208) |
| 250+ | CNY26.800 (CNY30.284) |
| 500+ | CNY25.920 (CNY29.2896) |
| 1000+ | CNY24.240 (CNY27.3912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7546MWTXGCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3929788RL
Cut Tape3929788
Product RangeNVC7546 Series
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins40Pins
IC Case / PackageQFNW
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product RangeNVC7546 Series
QualificationAEC-Q100
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Half Bridge
No. of Pins
40Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
NVC7546 Series
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
QFNW
Input Type
Logic
Sink Current
-
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
