Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY23.780 (CNY26.8714) |
| 25+ | CNY22.150 (CNY25.0295) |
| 50+ | CNY21.210 (CNY23.9673) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY19.530 (CNY22.0689) |
| 500+ | CNY19.130 (CNY21.6169) |
| 1000+ | CNY18.480 (CNY20.8824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.85 (CNY34.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7192C1Copy
Order Code4848868
Technical Datasheet
Interface ApplicationsPressure Sensors, Force/Torque Sensors
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleBare DIE
No. of Pins-
Operating Temperature Min-40°C
Operating Temperature Max165°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interface Applications
Pressure Sensors, Force/Torque Sensors
Supply Voltage Max
5.5V
No. of Pins
-
Operating Temperature Max
165°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4.5V
Interface Case Style
Bare DIE
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
