Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBGCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3973620RL
Cut Tape3973620
Your Part Number
1,300 In Stock
Need more?
1,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.840 | CNY6.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.840 (CNY7.7292) |
| 10+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 2500+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY3.120 (CNY3.5256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBGCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3973620RL
Cut Tape3973620
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max32V
IC Package TypeWDFNW
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Reverse Polarity Protection, Ideal Diode NMOS Controller
Supply Voltage Max
32V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Package Type
WDFNW
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
