Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV6323BMTAATBGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2454523RL
Cut Tape2454523
Your Part Number
4,037 In Stock
Need more?
4,037 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.770 | CNY9.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.770 (CNY11.0401) |
| 10+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY5.080 (CNY5.7404) |
| 1000+ | CNY4.640 (CNY5.2432) |
| 2500+ | CNY4.420 (CNY4.9946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV6323BMTAATBGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2454523RL
Cut Tape2454523
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current2A
Output Current2A
IC Case / PackageWDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ3MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWDFN
Automotive Qualification StandardAEC-Q100
Switching Frequency3.3MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
2A
IC Case / Package
WDFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WDFN
Switching Frequency
3.3MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
