Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV59749MNADJTBGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3131482RL
Cut Tape3131482
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
3,238 In Stock
Need more?
3,238 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.040 | CNY17.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.040 (CNY19.2552) |
| 10+ | CNY11.530 (CNY13.0289) |
| 50+ | CNY10.890 (CNY12.3057) |
| 100+ | CNY10.250 (CNY11.5825) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.360 (CNY10.5768) |
| 1000+ | CNY8.650 (CNY9.7745) |
| 2500+ | CNY8.250 (CNY9.3225) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV59749MNADJTBGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3131482RL
Cut Tape3131482
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.6V
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current115mV
Dropout Voltage - Typ @ Current115mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
3.6V
Output Current Max
3A
Dropout Voltage Typ @ Current
115mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
800mV
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage - Typ @ Current
115mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
