Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV5662DSADJR4GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2845163RL
Cut Tape2845163
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
141 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.630 | CNY15.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2500+ | CNY7.700 (CNY8.701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV5662DSADJR4GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2845163RL
Cut Tape2845163
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max9V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max-
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Dropout Voltage - Typ @ Current1V
Dropout Voltage Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
9V
Output Voltage - Nom
-
Output Voltage Max
-
Output Current Max
2A
Dropout Voltage - Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Min
900mV
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage Typ @ Current
1V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001958
