Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV551SN33T1GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
EACH 2318536
EACH 2318536RL
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
1,461 In Stock
3,000 more incoming. You can reserve stock now
1,461 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 10+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.410 (CNY2.7233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.61 (CNY6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV551SN33T1GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
EACH 2318536
EACH 2318536RL
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCV551SN33T1G is a fixed output low-dropout Voltage Regulator features an ultra-low quiescent current of 4A. This device contains a voltage reference unit, an error amplifier and a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. It has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- Low output voltage option
- High accuracy output voltage of 2%
- -40 to 85°C Industrial temperature range
Applications
Communications & Networking, Portable Devices, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
