
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.670 | CNY33.67 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.670 (CNY38.0471) |
| 10+ | CNY25.430 (CNY28.7359) |
| 25+ | CNY23.030 (CNY26.0239) |
| 50+ | CNY22.570 (CNY25.5041) |
| 100+ | CNY22.110 (CNY24.9843) |
| 250+ | CNY21.650 (CNY24.4645) |
| 500+ | CNY21.190 (CNY23.9447) |
| 1000+ | CNY20.730 (CNY23.4249) |
Product Information
Product Overview
NCV51563 is an isolated dual channel automotive gate driver with high channel-to-channel spacing. This is designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCV51563 offers short and matched propagation delays. Two independent and 5kVRMS (UL1577 rating) galvanically isolated gate driver channels can be used in any possible configurations of two low side, two high-side switches or a half-bridge driver with programmable dead time. An enable pin shutdown both outputs simultaneously when is set low. The NCV51563 offers other important protection functions such as independent under-voltage lockout for both gate drivers and enable function. Typical applications are isolated converters in DC-DC and AC-DC power supply, server and telecom power supply, industrial drives, high power DC/DC converters, data servers and telecom power bricks, UPS, motor drives.
- SOIC-16 less pins 12 and 13 with 3.3mm spacing between channels
- 4.5A peak source, 9A peak sink output current capability, flexibility in design and topologies
- Propagation delay typical 36ns with 8ns maximum delay matching per channel
- 5kVRMS galvanic isolation from input to each output and 1500V peak differential voltage
- Improve efficiency and allow direct drive of high power switches
- Very good signal integrity and fit with fast switching speed applications
- Improved robustness in fast slew rate high voltage and high current switching applications
- Provide safety and protection in applications requiring high isolation level
- 13V UVLO
- Common mode transient immunity CMTI <gt/>200V/ns
Technical Specifications
2Channels
High Side, Low Side, Half Bridge
16Pins
Surface Mount
4.5A
3V
-40°C
36ns
-
No SVHC (25-Jun-2025)
Isolated
MOSFET, SiC MOSFET
WSOIC
-
9A
5V
125°C
36ns
AEC-Q100
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
