Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV51513ABMNTWGCopy
Order Code
Re-Reel3973619RL
Cut Tape3973619
Product RangeNCV51513x Series
Your Part Number
1,056 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
1,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.440 | CNY11.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.440 (CNY12.9272) |
| 10+ | CNY7.540 (CNY8.5202) |
| 50+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.700 (CNY7.571) |
| 250+ | CNY6.290 (CNY7.1077) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY5.820 (CNY6.5766) |
| 2500+ | CNY5.420 (CNY6.1246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV51513ABMNTWGCopy
Order Code
Re-Reel3973619RL
Cut Tape3973619
Product RangeNCV51513x Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageDFNW
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current2A
Sink Current3A
Supply Voltage Min8V
Supply Voltage Max19V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product RangeNCV51513x Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
NCV51513x Series
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
DFNW
Input Type
CMOS, TTL
Sink Current
3A
Supply Voltage Max
19V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
