Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV391SN2T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728176RL
Cut Tape2728176
Your Part Number
2,688 In Stock
Need more?
2,688 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.250 | CNY3.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.250 (CNY3.6725) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV391SN2T1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728176RL
Cut Tape2728176
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay400ns
Supply Voltage Range2V to 36V
IC Case / PackageTSOP
No. of Pins5Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSOP
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time400ns
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
400ns
IC Case / Package
TSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSOP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2V to 36V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Collector
Response Time
400ns
Technical Docs (2)
Alternatives for NCV391SN2T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
