Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV317MBSTT3GCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2845194RL
Cut Tape2845194
Product RangeAdj 500mA Linear Voltage Regulators
Your Part Number
2,257 In Stock
8,000 more incoming. You can reserve stock now
2,257 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.440 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317MBSTT3GCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2845194RL
Cut Tape2845194
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3.1V
Input Voltage Max40V
Product RangeAdj 500mA Linear Voltage Regulators
Output Current Max500mA
Max Output Current500mA
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
3.1V
Product Range
Adj 500mA Linear Voltage Regulators
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV317MBSTT3G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
