Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV21801SQ3T2GCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4051286RL
Cut Tape4051286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.250 | CNY10.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.250 (CNY11.5825) |
| 10+ | CNY6.720 (CNY7.5936) |
| 50+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.940 (CNY6.7122) |
| 250+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY5.110 (CNY5.7743) |
| 2500+ | CNY4.970 (CNY5.6161) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV21801SQ3T2GCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4051286RL
Cut Tape4051286
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.7V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2µV
Input Bias Current60pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification StandardAEC-Q100
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.7V/µs
Product Overview
NCV21801 is a precision operational amplifier. This features low input offset voltage and low offset drift over time and temperature. The common mode voltage range extends 100mV beyond the supply rails, which makes it suitable for both high−side and low−side current sensing applications. Typical applications are current sensing, difference amplifier, instrumentation, power management, power supplies, motor control, battery management systems, industrial automation, industrial and consumer.
- Low input offset voltage is 10µV, SC70−5 / SC−88−5 / SOT−353−5 package
- Low offset voltage drift is 5nV/C, automotive qualified
- Quiescent current is 95uA maximum
- Integrated EMI filters, single channel
- Gain bandwidth product is 1.5MHz
- Higher signal processing accuracy, higher accuracy over time and temperature
- Low supply voltage operation ideal for battery powered applications
- Low current consumption
- Higher signal processing accuracy
- Extended supply voltage range is 1.8V to 5.5V, as low as 1.6V ( 0 to 85C)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.7V/µs
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Amplifier Case Style
SC-70
Bandwidth
1.5MHz
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
60pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
