
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.560 | CNY8.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.560 (CNY9.6728) |
| 10+ | CNY6.520 (CNY7.3676) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.820 (CNY6.5766) |
| 1000+ | CNY5.700 (CNY6.441) |
| 2500+ | CNY5.580 (CNY6.3054) |
Product Information
Product Overview
NCV12711 is an automotive qualified DC/DC peak current PWM controller containing all of the features necessary for implementing single-ended power converter topologies. The controller contains a programmable oscillator capable of operating from 100kHz to 1MHz and integrates slope compensation to prevent subharmonic oscillations. The controller includes a programmable soft-start, input voltage UVLO protection, and an over-power protection (OPP) circuit which limits the total power capability of the circuit as the input voltage increases. The UVLO pin also features a shutdown comparator which allows for an external signal to disable switching and brings the controller into a low quiescent state. Typical applications are low to medium voltage isolated DC-DC, CCM and DCM flyback converters, single-ended flyback and forward converters for electric vehicles, 12V and 24V automotive auxiliary power supply unit.
- Operates from 4V to 45V without auxiliary winding and within its thermal capabilities
- Current mode control with integrated slope compensation, single resistor programmable oscillator
- Input voltage UVLO with hysteresis, 1A source/sink gate driver
- Over-power protection, overload protection with 30ms overload timer
- NTC-compatible fault interface for thermal protection, output OVP fault interface
- Adjustable soft−start on peak current and frequency, drive any type of MOSFET's
- Simplify design, reduce BOM cost and PCB footprint for 12-24V battery Aux PSU
- No sub-harmonic oscillation in CCM mode, easy and flexible, robust and safe design
- To protect the design or bring the controller into a low quiescent state
- MSOP10, 3x3 package, AEC−Q101 qualified and PPAP capable
Technical Specifications
Single Ended Controller
Current Mode Control
40V
10Pins
1MHz
-
94%
-40°C
-
MSL 1 - Unlimited
AEC-Q101
1MHz
-
1Channels
4.5V
MSOP
Surface Mount
-
0%
Flyback, Forward
125°C
AEC-Q101
No SVHC (25-Jun-2025)
MSOP
45V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
