
26,444 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.270 | CNY4.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.700 (CNY1.921) |
Product Information
Product Overview
The NCV1117ST33T3G is a NCP1117 series 1A low dropout positive fixed voltage regulator in 3 pin SOT-223 package. This low dropout positive voltage regulator is capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. It has no minimum load requirement to maintain regulation. It is used in consumer and industrial equipment point of regulation, active SCSI termination for 2.85V version, switching power supply post regulation, hard drive controllers and battery chargers.
- Operation to 20V input
- Nominal output voltage of 3.3V
- Reference/output voltage trimmed to ±1%
- Long term stability of 0.3% at TA = 25°C, 1000hrs end point measurement
- RMS output noise (f = 10Hz to 10KHz) of 0.003%Vout
- Automotive grade AEC-Q100 qualified
Applications
Power Management
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
1A
1.07V
SOT-223
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
3.3V
-
1A
1.07V
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Alternatives for NCV1117ST33T3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
