Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.040 (CNY13.6052) |
| 10+ | CNY8.030 (CNY9.0739) |
| 50+ | CNY7.590 (CNY8.5767) |
| 100+ | CNY7.140 (CNY8.0682) |
| 250+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY6.460 (CNY7.2998) |
| 1000+ | CNY6.440 (CNY7.2772) |
| 2500+ | CNY6.320 (CNY7.1416) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.04 (CNY13.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS7031D1G020R2GCopy
Order Code4750921
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product-
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR80dB
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
-
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
80dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
