Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS7030D2G014R2GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4750919
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.600 (CNY14.238) |
| 10+ | CNY8.430 (CNY9.5259) |
| 50+ | CNY8.270 (CNY9.3451) |
| 100+ | CNY8.100 (CNY9.153) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.590 (CNY8.5767) |
| 2500+ | CNY7.420 (CNY8.3846) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS7030D2G014R2GCopy
Manufacturer Standard Lead Time20 weeks
Order Code4750919
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product-
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR75dB
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
-
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
75dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
