Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS20231SQ3T2GCopy
Order Code
Re-Reel4051278RL
Cut Tape4051278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.050 | CNY7.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.050 (CNY7.9665) |
| 10+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2500+ | CNY3.180 (CNY3.5934) |
| 5000+ | CNY3.100 (CNY3.503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS20231SQ3T2GCopy
Order Code
Re-Reel4051278RL
Cut Tape4051278
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ4V/µs
Supply Voltage Range2.7V to 36V
IC Case / PackageSC-88
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-88
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate4V/µs
Product Overview
NCS20231 is a operational amplifier. This series of op amps feature a wide supply range of 2.7V to 36V with an input offset voltage as low as ±0.95mV max. Typical applications are current sensing, precision current sensing, medical instrumentation, strain gauge amplifiers, temperature measurements, battery monitoring, power supplies, test equipment, industrial and commercial.
- −40°C to 125°C temperature range
- Low input offset voltage 0.95mV typical
- Unity gain bandwidth is 3MHz
- High accuracy
- Input offset voltage drift is ±2V/°C maximum
- Single channel
- SC−88 package
- Higher slew rate
- Wide supply voltage range
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4V/µs
IC Case / Package
SC-88
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SC-88
Bandwidth
3MHz
Slew Rate
4V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 36V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
