
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.440 | CNY4.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Product Information
Product Overview
NCS20164DR2G is a CMOS operational quad configuration amplifier that provides 8MHz gain bandwidth product while consuming 500A of quiescent current per channel. It has an input offset voltage of 0.3mV and operates from 1.8V to 5.5V supply over a wide temperature. The rail−to−rail input and output operation allows the use of the entire supply voltage range. It offers superior performance over many industry standard parts. Application includes automotive, battery powered / portable, sensor signal conditioning, low voltage current sensing, filter circuits, unity gain buffer.
- Operating supply voltage range from 1.8 to 5.5V
- Input offset voltage is ±0.3mV typ (VS = 5V, VS = 1.8 to 5.5V, TA = -40 to 125°C)
- Offset voltage drift is ±1.5V/°C typ (VS = 5V, VS = 1.8 to 5.5V, TA = -40 to 125°C)
- Input capacitance is 4pF typ (VS = 1.8V to 5.5V, TA = -40°C to 125°C)
- 103dB common mode rejection ratio typ (VS = 5.5V, VCM = VSS -0.1V to VDD -1.4V, TA = -40 to 125°C)
- Unity gain bandwidth is 8MHz typ (VS = 5V, G = +1, VS = 1.8 to 5.5V, TA = -40 to 125°C)
- Slew rate at unity gain is 3.5V/s typ (VS = 5V, G = +1, VS = 1.8 to 5.5V, TA = -40 to 125°C)
- 0.0008% total harmonic distortion plus noise typ (VS = 5.5V,VCM = 2.5V, VO=1VRMS, G = +1, f = 1kHz)
- Power supply rejection ratio is 8μV/V typ (VS = 1.8V to 5.5V, VCM = VSS, TA = -40 to 125°C)
- 14 pin SOIC package, ambient temperature range from -40 to 125°C
Technical Specifications
4Channels
3.5V/µs
NSOIC
CMOS
300µV
Surface Mount
125°C
-
NSOIC
8MHz
3.5V/µs
8MHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
