
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.340 | CNY5.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2500+ | CNY2.520 (CNY2.8476) |
| 5000+ | CNY2.400 (CNY2.712) |
Product Information
Product Overview
The NCS20072DTBR2G is a dual operational amplifier with rail to rail output in 8 pin TSSOP package. The rail to rail operation enables the user to make optimal use of entire supply voltage range while taking advantage of 3MHz bandwidth. The device can operate on supply voltages as low as 2.7V over temperature range of -40°C to 125°C. At 2.7V supply, the high bandwidth provides a slew rate of 2.8µV/s while only consuming 405µA of quiescent current per channel. The wide supply range allows NCS20072DTBR2G to run on supply voltages as high as 36V making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.
- Low current consumption and functional over wide temperature range
- Operating voltage range from 2.7V to 36V (single supply) and ±1.35V to ±18V (split supply)
- Low input bias current of 5pA at VS = 2.7V and input offset current of 2pA at VS = 2.7V
- Input offset voltage of 1.3mV at VS = 2.7V
- Common mode rejection ratio (CMRR) of 110dB (VCM = VSS + 0.2 V to VDD - 1.35V) at VS = 2.7V
- Open loop voltage gain of 118dB at VS = 2.7V
- Output current capability of 70mA (op-amp sinking current) & 50mA (sourcing current) at VS = 2.7V
- Phase margin of 50° (CL = 25pF) and gain margin of 14dB (CL = 25pF) at VS = 2.7V
- Settling time of 0.6µs (settling time to 0.1%) at VS = 2.7V
- Power supply rejection ratio (PSRR) of 135dB (no load) at VS = 2.7V
Applications
Signal Processing, Sensing & Instrumentation, Consumer Electronics, Portable Devices
Technical Specifications
2Channels
2.4V/µs
TSSOP
General Purpose
1.3mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
3MHz
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
5pA
-40°C
-
MSL 1 - Unlimited
TSSOP
3MHz
2.4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
