Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81418MNTXGCopy
Manufacturer Standard Lead Time40 weeks
Order Code4751708
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.650 (CNY30.1145) |
| 10+ | CNY20.110 (CNY22.7243) |
| 25+ | CNY18.440 (CNY20.8372) |
| 50+ | CNY17.580 (CNY19.8654) |
| 100+ | CNY16.710 (CNY18.8823) |
| 250+ | CNY15.800 (CNY17.854) |
| 500+ | CNY15.660 (CNY17.6958) |
| 1000+ | CNY15.240 (CNY17.2212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.65 (CNY30.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81418MNTXGCopy
Manufacturer Standard Lead Time40 weeks
Order Code4751708
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min5V
Supply Voltage Max18V
IC Case / PackageLQFN-EP
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Smart Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
5V
IC Case / Package
LQFN-EP
Power Switch
MOSFET
IC Function
Hot Swap Smart Fuse
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
