Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81295MNTXGCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel2895650RL
Cut Tape2895650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.730 | CNY51.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.730 (CNY58.4549) |
| 10+ | CNY41.100 (CNY46.443) |
| 25+ | CNY40.220 (CNY45.4486) |
| 50+ | CNY37.380 (CNY42.2394) |
| 100+ | CNY34.540 (CNY39.0302) |
| 250+ | CNY32.950 (CNY37.2335) |
| 500+ | CNY31.910 (CNY36.0583) |
| 1000+ | CNY31.510 (CNY35.6063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81295MNTXGCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel2895650RL
Cut Tape2895650
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Case / PackageLQFN
No. of Pins32Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCP81295MNTXG is a hot-swapped smart fuse. It is an electronically re-settable, in-line fuse for use in 12V, high-current applications such as servers, storage, and base stations. It offers a very low 0.65m integrated MOSFET to reduce solution size and minimize power loss. It also integrates a highly accurate current sensor for monitoring and overload protection.
- Co-packaged power switch, hotswap controller and current sense
- Enable input, optional enable-controlled output pulldown when disabled
- Programmable soft-start, programmable, multi-level current Limit
- Accurate analogue load current monitor, programmable over current alert output
- Analog temperature output, status fault OK output, internal switch fault diagnostics
- Can be paralleled for higher current applications, low-power auxiliary output voltage
- Built-in insertion delay for hotswap applications
- Latch off for following protection features, current-limit after delay
- fast short-circuit protection, over temperature shutdown, excessive soft-start duration
- QFN32 package, operating junction temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
4.5V
IC Case / Package
LQFN
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
