
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.430 | CNY12.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.430 (CNY2.7459) |
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.200 (CNY1.356) |
| 5000+ | CNY1.140 (CNY1.2882) |
| 10000+ | CNY1.120 (CNY1.2656) |
Product Information
Product Overview
The NCP720BMT120TBG from On Semiconductor is a fixed output, 350mA, very low dropout bias rail CMOS voltage regulator in 6 pin WDFN package. This VLDO is equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP720 features low IQ consumption. It has VIN line regulation of 5µV/V at VIN = (VOUT + 0.5V) to 4.5V, IOUT = 1mA, VBIAS line regulation of 16µV/V VBIAS = (VOUT + 1.4V) or 2.5V (whichever is greater) to 5.5V, IOUT = 1mA. The WDFN6 2mm x 2mm package is optimized for use in space constrained applications. It is very choice for high current applications and it minimizes power loss across regulator. It is typically used in battery powered equipment, smartphones, tablets, cameras, DVRs, STB and camcorders and it is perfect fit for POL applications.
- Nominal output voltage of 1.2V
- Input voltage range from 0.8V to 5.5V, bias voltage range from 2.4V to 5.5V
- Allows to save power and operates with very low Vin-Vout voltage
- ±2% accuracy over temperature, ultra−low dropout of 110mV typically at 350mA
- 80µA bias pin current (IOUT = 0 to 350mA), 0.5µA (VEN ≤ 0.4V, TJ = -40°C to +85°C) shutdown current
- VIN PSRR of 25dB at f = 1MHz, output noise voltage of 40µVRMS at BW = 10Hz to 100KHz
- 0.5µA very low bias input current in disable mode
- Low noise, high PSRR, built-in soft-start with monotonic VOUT rise
- Stable with a 2.2µF ceramic capacitor
- Operating junction temperature range from -40°C to 125°C, start-up time of 140µs
Applications
Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Fixed
5.5V
1.2V
-
Positive Output
110mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
800mV
1Outputs
1.2V
-
350mA
110mV
WDFN
-40°C
350mA 1.2V LDO Voltage Regulators
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
