Print Page
Image is for illustrative purposes only. Please refer to product description.

561 In Stock
Need more?
200 Next business day delivery available(Shanghai stock)
361 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.740 (CNY1.9662) |
| 10000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.85 (CNY4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP718ASN500T1GCopy
Order Code3279148
Technical Datasheet
Output Voltage Nom5V
Output Current Max300mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Voltage Nom
5V
MSL
MSL 1 - Unlimited
Output Current Max
300mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
