Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP716MT33TBGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2724198RL
Cut Tape2724198
Product Range3.3V 80mA LDO Voltage Regulators
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.370 | CNY3.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.370 (CNY3.8081) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 2500+ | CNY1.510 (CNY1.7063) |
| 5000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP716MT33TBGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2724198RL
Cut Tape2724198
Product Range3.3V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current80mA
Output Current Max80mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 80mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCP716MT33TBG is an ultra-low Iq, wide input voltage low dropout regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7A over the full output load range) and a wide input voltage range (up to 24V). The regulator incorporates several protection features such as thermal shutdown and current limiting. Typical applications include portable equipment and communication systems.
- 3.3V voltage, operating input voltage range from 4.0 to 24V (-40°C ≤ TJ ≤ 125°C)
- Thermal shutdown and current limit protection
- Output voltage accuracy is 3.0V typ (4.3V <lt/> VIN <lt/> 24V, 0 <lt/> IOUT <lt/> 80mA, TJ = +25°C)
- Turn-on time is 700µs typ (IOUT = 1mA, TJ = +25°C)
- Dropout voltage is 370mV typ (VDO = VIN – (VOUT(NOM) – 90mV) IOUT = 80mA)
- Ground current is 3.2µA typ (0 <lt/> IOUT <lt/> 80mA, -40 <lt/> TA <lt/> 85°C)
- Output noise voltage is 190µVrms typ (VOUT = 4.3V, IOUT = 80mA, f = 200Hz to 100KHz)
- Thermal shutdown temperature is 155°C typ (Temperature increasing from TJ = +25°C)
- Maximum output current is 110mA min (-40°C ≤ TJ ≤ 125°C)
- WDFN6 package, operating ambient temperature range from -40 to 125°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
80mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
3.3V 80mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
80mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
