Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP705MT30TCGCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2464327RL
Cut Tape2464327
Product Range3V 500mA LDO Voltage Regulators
Your Part Number
4,215 In Stock
Need more?
4,215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.280 | CNY7.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.280 (CNY8.2264) |
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 2500+ | CNY3.220 (CNY3.6386) |
| 5000+ | CNY3.160 (CNY3.5708) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP705MT30TCGCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2464327RL
Cut Tape2464327
Product Range3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current230mV
Dropout Voltage - Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range3V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP705MT30TCG is a 3V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise performance. The device employs dynamic IQ management for ultra-low quiescent current consumption at light-load conditions and great dynamic performance.
- 0.8V Reference voltage
- 13µA Ultra-low quiescent current of (typical)
- 12µVrms Ultra-low noise (from 100Hz to 100kHz)
- 230mV Typical at 500mA very low dropout
- ±2% Accuracy over load, line and temperature
- 71dB at 1kHz High PSRR
- Internal soft-start to limit the turn-ON inrush current
- Thermal shutdown and current limit protections
- Stable with a 1µF ceramic output capacitor
- Active output discharge for fast turn-OFF
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Medical, RF Communications, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
230mV
IC Case / Package
WDFN
Operating Temperature Min
-
Product Range
3V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
