
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.430 | CNY4.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.430 (CNY5.0059) |
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.770 (CNY3.1301) |
Product Information
Product Overview
The NCP705MT28TCG is a 2.8V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise performance. The device employs dynamic IQ management for ultra-low quiescent current consumption at light-load conditions and great dynamic performance.
- 0.8V Reference voltage
- 13µA Ultra-low quiescent current of (typical)
- 12µVrms Ultra-low noise (from 100Hz to 100kHz)
- 230mV Typical at 500mA very low dropout
- ±2% Accuracy over load, line and temperature
- 71dB at 1kHz High PSRR
- Internal soft-start to limit the turn-ON inrush current
- Thermal shutdown and current limit protections
- Stable with a 1µF ceramic output capacitor
- Active output discharge for fast turn-OFF
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Medical, RF Communications, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5.5V
2.8V
-
Positive Output
500mA
230mV
WDFN
-
2.8V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
2.8V
-
500mA
230mV
Surface Mount
6Pins
150°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
