Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP59771AFCRCADJT2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3677681RL
Cut Tape3677681
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.090 | CNY6.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.090 (CNY6.8817) |
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2500+ | CNY2.940 (CNY3.3222) |
| 5000+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59771AFCRCADJT2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3677681RL
Cut Tape3677681
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min400mV
Input Voltage Max5.5V
No. of Outputs6Outputs
Output Voltage - Nom-
Output Voltage Min400mV
Output Voltage Max3V
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current50mV
Dropout Voltage - Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Very low dropout, CMOS, bias rail LDO regulator suitable for use in battery−powered equipment, smartphones, tablets, cameras, DVRs, STB and camcorders applications.
- Allows for higher efficiency and operates with very low Vin-Vout voltage
- Slow slew rate option, helps reduce in-rush current
- Higher system performance and Vin-Vout headroom
- Output active discharge, back side coating
- Fast output capacitor discharge
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
3V
Max Output Current
1A
Dropout Voltage - Typ @ Current
50mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
400mV
No. of Outputs
6Outputs
Output Voltage Min
400mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
