
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.880 | CNY12.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY8.130 (CNY9.1869) |
| 100+ | CNY7.630 (CNY8.6219) |
| 250+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY6.900 (CNY7.797) |
| 1000+ | CNY6.790 (CNY7.6727) |
| 2500+ | CNY6.210 (CNY7.0173) |
Product Information
Product Overview
NCP59744MN1ADJTBG is a linear regulator dual-rail, very low-dropout, programmable soft-start. It is a dual rail very low dropout voltage regulator that is capable of providing an output current in excess of 3A with a dropout voltage of 75mV typ. at full load current. The device is stable with ceramic and other low ESR output capacitors. It contains adjustable output voltage version with output voltage down to 0.8V. Internal protection features consist of built in thermal shutdown and output current limiting protection. Application includes telecom and industrial equipment point of load regulation, FPGA, DSP and logic power supplies, switching power supply post regulation, applications with specific start up time or sequencing requirements.
- Programmable soft start, open drain power good output
- Excellent transient respond
- Current limit and thermal shutdown protection
- 5.5V maximum input voltage (At VEN = 1.1V, VIN = VOUT + 0.3V, TJ = +25°C)
- 0.0006%/V line regulation typical (VOUT(NOM) + 0.3 ≤ VIN ≤ 5.5V)
- Current limit range from 3.8V to 7A (VOUT = 80% x VOUT(NOM), TJ = +25°C)
- 1µA typical shutdown supply current (VEN ≤ 0.4V, TJ = +25°C)
- 80dB typical power supply rejection (1KHz, IOUT = 1.5A, VIN = 1.8V, VOUT = 1.5V)
- 0.45A typical soft start charging current (VSS = 0.4V)
- DFN10 package, junction temperature range from -40°C to +125°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
5.5V
-
3.6V
3A
95mV
Surface Mount
10Pins
125°C
MSL 1 - Unlimited
800mV
1Outputs
800mV
Positive Output
3A
95mV
DFN-EP
-40°C
Adj 3A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
