
1,600 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY15.170 (CNY17.1421) |
| 50+ | CNY14.410 (CNY16.2833) |
| 100+ | CNY13.640 (CNY15.4132) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY11.210 (CNY12.6673) |
| 2500+ | CNY10.980 (CNY12.4074) |
Product Information
Product Overview
The NCP59302DSADJR4G is a high precision very low-dropout (VLDO) low ground current Positive Voltage Regulator that is capable of providing an output current in excess of 3A with a typical dropout voltage lower than 300mV at 3A load current. The device is stable with ceramic output capacitors. The device can withstand up to 18V maximum input voltage. Internal protection features consist of output current limiting, built-in thermal shutdown and reverse output current protection.
- Low ground current
- Logic compatible enable pin
- Fast transient response
- Operation up to 13.5V input voltage
Applications
Consumer Electronics, Communications & Networking, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
13.5V
-
13V
3A
300mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.24V
1Outputs
1.24V
Positive Output
3A
300mV
TO-263 (D2PAK)
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
