Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP5663DSADJR4GCopy
Manufacturer Standard Lead Time28 weeks
Order Code2102553
Your Part Number
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY12.310 (CNY13.9103) |
| 100+ | CNY11.660 (CNY13.1758) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.730 (CNY10.9949) |
| 2500+ | CNY9.690 (CNY10.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.05 (CNY21.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5663DSADJR4GCopy
Manufacturer Standard Lead Time28 weeks
Order Code2102553
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max9V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max7V
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current1V
Dropout Voltage - Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
9V
Output Voltage - Nom
-
Output Voltage Max
7V
Output Current Max
3A
Dropout Voltage Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage - Typ @ Current
1V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001375
