
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.230 | CNY16.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY8.000 (CNY9.040) |
| 2500+ | CNY7.840 (CNY8.8592) |
Product Information
Product Overview
The NCP565D2T33R4G is a 3.3V fixed low-dropout (LDO) Linear Regulator provide 1.5A at a fixed output voltage. The fast loop response and low-dropout (LDO) voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes current limit, short circuit protection and thermal shutdown.
- <lt/>1µs Ultra fast transient response
- Low ground current (1.5mA at Iload = 1.5A)
- 28µVrms Low noise
- 0.9V Reference voltage
- 3.3A Current limit protection (typical)
- 160°C Thermal shutdown protection
Applications
Communications & Networking, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
9V
3.3V
-
Positive Output
900mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
4.2V
1Outputs
3.3V
-
1.5A
900mV
TO-263 (D2PAK)
-40°C
3.3V 1.5A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
