
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.100 | CNY3.10 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.100 (CNY3.503) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.340 (CNY1.5142) |
Product Information
Product Overview
The NCP551SN50T1G is a 5V fixed output low-dropout (LDO) Linear Regulator features an ultra-low quiescent current of 4µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- 2% High accuracy output voltage
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
5V
-
Positive Output
150mA
40mV
TSOP
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
5V
-
150mA
40mV
Surface Mount
5Pins
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
