Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP512SQ13T2GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2464335RL
Cut Tape2464335
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.310 | CNY3.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.580 (CNY1.7854) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2500+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP512SQ13T2GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2464335RL
Cut Tape2464335
Technical Datasheet
Output TypeFixed
Input Voltage Min0V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom1.3V
Output Voltage - Nom1.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current80mA
Dropout Voltage Typ @ Current520mV
Dropout Voltage - Typ @ Current520mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
1.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
520mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage - Nom
1.3V
Output Voltage Max
-
Max Output Current
80mA
Dropout Voltage - Typ @ Current
520mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
