Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51200MNTXGCopy
Order Code
Re-Reel2464334RL
Cut Tape2464334
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.910 | CNY6.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.910 (CNY7.8083) |
| 10+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2500+ | CNY3.310 (CNY3.7403) |
| 5000+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51200MNTXGCopy
Order Code
Re-Reel2464334RL
Cut Tape2464334
Technical Datasheet
Memory SupportedDDR2, DDR3, LPDDR3, DDR4
Source / Sink Current3A
Supply Voltage Min2.375V
Supply Voltage Max3.5V
IC Case / PackageDFN
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCP51200MNTXG is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. It maintains a fast transient response and only requires a minimum output capacitance of 20F. It supports a remote sensing function and all power requirements for DDR VTT bus termination.
- Non-wettable flank, integrated power MOSFETs
- Fast load-transient response, PGOOD logic output pin to monitor VTT regulation
- EN - Logic input pin for shutdown mode, remote sensing (VTTS)
- VRI - reference input allows for flexible input tracking Either directly or through resistor divider
- Built-in soft start, under voltage lockout and over current limit
- Thermal shutdown
- Supply voltage range from 2.375 to 5.5V
- VCC supply current is 0.7mA typ (TA = +25°C, EN = 3.3V, No Load)
- VTT output offset voltage range from -15 to +15mV (VRO = 1.25V (DDR1), ITT = 0A, -40 to 125°C)
- DFN10 package, operating free-air temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Memory Supported
DDR2, DDR3, LPDDR3, DDR4
Supply Voltage Min
2.375V
IC Case / Package
DFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Source / Sink Current
3A
Supply Voltage Max
3.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
