Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51100ASNT1GCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3872082RL
Cut Tape3872082
Your Part Number
2,412 In Stock
Need more?
2,412 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.590 | CNY5.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.590 (CNY6.3167) |
| 10+ | CNY3.600 (CNY4.068) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.660 (CNY3.0058) |
| 2500+ | CNY2.590 (CNY2.9267) |
| 5000+ | CNY2.510 (CNY2.8363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51100ASNT1GCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3872082RL
Cut Tape3872082
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT
No. of Pins5Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeTTL
Source Current1.8A
Sink Current2.5A
Supply Voltage Min11V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay14ns
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
1.8A
Supply Voltage Min
11V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
IC Case / Package
SOT-23
Input Type
TTL
Sink Current
2.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
14ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
