Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP5104DR2GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2464232RL
Cut Tape2464232
Your Part Number
9,139 In Stock
Need more?
9,139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.790 (CNY6.5427) |
| 50+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY5.110 (CNY5.7743) |
| 250+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 2500+ | CNY4.130 (CNY4.6669) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5104DR2GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2464232RL
Cut Tape2464232
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-
Operating Temperature Max150°C
Input Delay85ns
Output Delay35ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP5104DR2G is a high voltage Power Gate Driver providing two outputs for direct drive of 2 N-channel power MOSFETs or IGBTs arranged in a half-bridge configuration. It uses the bootstrap technique to insure a proper drive of the high-side power switch.
- High and low drive outputs
- Up to VCC swing on input pins
- Extended allowable negative bridge pin voltage swing to -10V for signal propagation
- Matched propagation delays between both channels
- 1 Input with internal fixed dead time (520ns)
- Under VCC lockout (UVLO) for both channels
- Pin-to-Pin-compatible with industry standards
- Rugged and flexible design
- Robust design
- Low level input for micro-controller operation
- Up to 600V High voltage
- ±50V/ns dV/dt Immunity
- 250/500mA Output source/sink current capability
- 3.3 and 5V Input logic compatible
Applications
Lighting, Signal Processing, Logistics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-
Input Delay
85ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
35ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
