Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP508SQ33T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724184RL
Cut Tape2724184
Product Range3.3V 50mA LDO Voltage Regulators
Your Part Number
630 In Stock
Need more?
630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.170 (CNY1.3221) |
| 10000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP508SQ33T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724184RL
Cut Tape2724184
Product Range3.3V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max7V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
7V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage Typ @ Current
180mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3.3V 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
50mA
Dropout Voltage - Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
