
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.120 | CNY14.12 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.120 (CNY15.9556) |
| 10+ | CNY9.950 (CNY11.2435) |
Product Information
Product Overview
NCP45651 is a load management devices provide a component and area reducing solution for efficient power domain switching with inrush current limit via soft start. This device is designed to integrate control and driver functionality with a high performance low on-resistance power MOSFET in a single package. This cost effective solution is ideal for power management and disconnect functions in USB ports requiring low power consumption in a small footprint. Typical applications include notebook, tablet computers, handheld and mobile electronics, portable medical devices, hard drives and peripheral ports.
- Advanced controller with charge pump, integrated N-channel MOSFET with low RON
- Soft-start via controlled slew rate, adjustable slew rate control
- Power good output, thermal shutdown, undervoltage lockout
- Overcurrent protection
- Input voltage range from 1V to 13.5V
- Extremely low standby current
- No load bleed
- Reduce BOM part count, energy efficient
- Reduce inrush current and protect system
- Safe and environmentally friendly
Technical Specifications
High Side
13.5V
6700µohm
12Pins
Active High
-40°C
-
No SVHC (15-Jan-2018)
DFN-EP
1Channels
14A
DFN-EP
Yes
1Outputs
85°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
