Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP4318BLCDR2GCopy
Order Code
Re-Reel3677677RL
Cut Tape3677677
Your Part Number
2,890 In Stock
Need more?
2,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.810 | CNY10.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.810 (CNY12.2153) |
| 10+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.290 (CNY7.1077) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 2500+ | CNY4.970 (CNY5.6161) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4318BLCDR2GCopy
Order Code
Re-Reel3677677RL
Cut Tape3677677
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min0V
Supply Voltage Max35V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Advanced synchronous rectifier controller for LLC resonant converter with minimum external components. It is suitable for use in high power density adapters, large screen LED-TV and OLED-TV power supplies, high efficiency desktop and server power supplies, networking and telecom power supplies, high power LED lighting.
- Mixed mode SR turn-off control
- Advanced adaptive dead time control
- SR current inversion detection
- Adaptive minimum turn-on time for noise immunity
- SR conduction time increase rate limitation
- Multi-level turn-off threshold voltage
- Adaptive gate voltage control
- Very fast turn-on and turn−off delay time
- Large gate sourcing and sinking current
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
35V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
0V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
