
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.460 | CNY35.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.460 (CNY40.0698) |
| 10+ | CNY26.990 (CNY30.4987) |
| 25+ | CNY24.890 (CNY28.1257) |
| 50+ | CNY23.750 (CNY26.8375) |
| 100+ | CNY22.590 (CNY25.5267) |
| 250+ | CNY21.490 (CNY24.2837) |
| 500+ | CNY20.780 (CNY23.4814) |
| 1000+ | CNY20.280 (CNY22.9164) |
Product Information
Product Overview
NCP3237 is a single phase synchronous buck converter that integrates power MOSFETs to provide a high efficiency and compact footprint power management solution. This device is able to deliver up to 8A output current over a wide output voltage range from 0.6V to 12V (up to 80% of VIN). The NCP3237 offers a fixed frequency regulator ideally suited for noise sensitive systems. Typical applications includes base station radio units, point of load, telecom and networking, server and storage system, active antenna system and remote radio units.
- VIN = 4.7V to 16V, up to 8A output current
- Integrated power MOSFETs, integrated 5V LDO
- Programmable switching frequency from 300KHz to 1.2MHz
- Forced CCM
- Both high side and low side OCP operation
- Hicc-up overcurrent protection, hicc-up overvoltage and undervoltage protection
- Recoverable thermal shutdown protection
- 3.5mm x 3.5mm, FCQFN18 package
- Safe start-up into pre−biased output voltage
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
4.7V
8A
QFN
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
1Outputs
1 Output
18V
8A
18Pins
-
12V
-
150°C
-
No SVHC (25-Jun-2025)
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
