Print Page
Image is for illustrative purposes only. Please refer to product description.

6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.350 (CNY3.7855) |
| 9000+ | CNY3.290 (CNY3.7177) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY10,050.00 (CNY11,356.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP308MT180TBGCopy
Order Code3613387
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.67V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageWDFN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time300ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseWDFN
Threshold Voltage1.67V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
WDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.67V
Reset Threshold Voltage - Nom
1.67V
Supply Voltage Min
1.6V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
300ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
WDFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
