
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.510 | CNY11.51 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.450 (CNY8.4185) |
| 50+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY6.760 (CNY7.6388) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.750 (CNY6.4975) |
| 2500+ | CNY5.330 (CNY6.0229) |
Product Information
Product Overview
The NCP3064DR2G is an inverting Switching Regulator with on/off function. The NCP3064 series is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-to-DC converter. This device consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components. The on/off pin provides a low power shutdown mode.
- Logic level shutdown capability
- Adjustable output voltage range
- Precision 1.5% reference
- Internal thermal shutdown protection
- Cycle-by-cycle current limiting
- Flexibility to operate over a wide range of applications
- Reduced output capacitance and ability to use SMT inductor
- Improved protection capability over MC34063
- Extended battery life
- 100A Typical low power standby mode
Applications
Power Management, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Boost, Buck, Inverting
40V
1.5A
8Pins
-
40V
86%
70°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3V
1.5A
SOIC
Surface Mount
1.25V
150kHz
0°C
-
MSL 1 - Unlimited
SOIC
150kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
