Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3064BMNTXGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2774684RL
Cut Tape2774684
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.040 | CNY13.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.890 (CNY10.0457) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.560 (CNY8.5428) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2500+ | CNY6.570 (CNY7.4241) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3064BMNTXGCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2774684RL
Cut Tape2774684
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min3V
Input Voltage Max40V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ150kHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency150kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
86%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1.5A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DFN
Switching Frequency
150kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
