Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP187AMTWADJTAGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677673RL
Cut Tape3677673
Product RangeAdj 1.2A LDO Voltage Regulators
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.420 (CNY3.8646) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.300 (CNY2.599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP187AMTWADJTAGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677673RL
Cut Tape3677673
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.2V
PolarityPositive Output
Max Output Current1.2A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWDFNW-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low noise with power good output, low dropout voltage regulator. It is suitable for use in battery-powered equipment, wireless and LAN devices, smartphone, tablets, digital cameras, RF, PLL, VCO and clock power supplies, wireless chargers, communication systems and portable equipment. End products are digital cameras, tablets, smart phone, RF power supply, image sensor supply, consumer electronics and telecommunication applications.
- Soft-start to reduce inrush current and overshoots
- Thermal shutdown and current limit protection
- Power good signal extends application range and stable with a 10F ceramic capacitor
- With active output discharge
- Low power dissipation at low output voltages
- Very well suited for noise sensitive applications
- Excellent for power sensitive devices
- Suitable for low voltage and perfect for battery powered applications
- Perfect for battery powered applications
- Ideal for power-demanding applications
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.2V
Max Output Current
1.2A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
WDFNW-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
