
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.180 | CNY13.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.280 (CNY9.3564) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY7.100 (CNY8.023) |
| 1000+ | CNY6.630 (CNY7.4919) |
| 2500+ | CNY6.430 (CNY7.2659) |
Product Information
Product Overview
NCP1632A is a critical conduction mode (CrM) power factor controller. It is integrated a dual MOSFET driver for interleaved PFC applications. Interleaving consists of paralleling two small stages in lieu of a bigger one, more difficult to design. This approach has several merits like the ease of implementation, the use of smaller components or a better distribution of the heating. Also, Interleaving extends the power range of critical conduction mode that is an efficient and cost-effective technique (no need for low trr diodes). In addition, the NCP1632A drivers are 180o phase shifted for a significantly reduced current ripple. The circuit incorporates all the features necessary for building robust and compact interleaved PFC stages, with a minimum of external components. Typical applications are all offline appliance requiring power factor correction, SMPS, flat panel TVs, computer power supplies, LCD TV, server power, networking power.
- Brown out blanking time 50ms, Pin latch threshold 2.5V
- 180° out of phase operation, frequency foldback at low power
- Frequency clamped critical conduction mode (FCCrM) operation
- Integrated overcurrent protection, overvoltage protection, UVLO and brown-out protection
- Improved system robustness, optimize efficiency over the load range
- Low EMI and reduces RMS current in the bulk capacitor
- Improve light load efficiency, increase system reliability
- SOIC−16 package, fast line/load transient compensation
- Accurate zero current detection by auxiliary winding for valley turn on
- Soft start for smooth start−up operation, programmable adjustment of the maximum power
Technical Specifications
Critical Conduction Mode
-
20V
16Pins
130kHz
-
150°C
-
SOIC
-
50µA
Voltage
10V
SOIC
Surface Mount
-
-40°C
-
No SVHC (25-Jun-2025)
0%
3.5mA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
