
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.200 | CNY4.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.820 (CNY2.0566) |
Product Information
Product Overview
NCP161ASN330T1G is an ultra-low noise and high PSRR, LDO regulator for RF and analogue circuits. It is a linear regulator capable of supplying 450mA output current. Designed to meet the requirements of RF and analogue circuits, this device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1µF input and a 1µF output ceramic capacitor. Typical applications include battery-powered equipment, wireless LAN devices, smartphones, tablets, cameras, DVRs, STBs, and camcorders.
- 3.3V nominal output voltage, 450mA, active discharge
- Operating input voltage range from 1.9V to 5.5V (-40°C ≤ TJ ≤ 125°C; VIN = VOUT(NOM) + 1V)
- Output voltage accuracy range from -2 to +2% (VIN = VOUT(NOM) + 1V, TJ = +25°C)
- Quiescent current is 18µA typ (IOUT = 0mA, TJ = +25°C)
- Dropout voltage is 300mV (VOUT(NOM) = 1.8V, TJ = +25°C)
- Power supply rejection ratio is 91dB typ (f = 100Hz, IOUT = 20mA, TJ = +25°C)
- Stable with a 1µF small case size ceramic capacitors
- Load regulation is 0.005%/mA typ (IOUT = 1mA to 450mA, TJ = +25°C)
- Turn-on time is 120µs typ (COUT = 1µF, From assertion of VEN to VOUT = 95% VOUT(NOM))
- SOT23-5L package, maximum junction temperature is 150°C
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
450mA
225mV
SOT-23
-40°C
3.3V 450mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.9V
1Outputs
3.3V
-
450mA
225mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
