Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP161AFCT300T2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724173RL
Cut Tape2724173
Product Range3V 450mA LDO Voltage Regulators
Your Part Number
3,416 In Stock
Need more?
3,416 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.793 (CNY0.8961) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.710 (CNY0.8023) |
| 10000+ | CNY0.696 (CNY0.7865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161AFCT300T2GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2724173RL
Cut Tape2724173
Product Range3V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max450mA
Max Output Current450mA
Dropout Voltage Typ @ Current165mV
Dropout Voltage - Typ @ Current165mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 450mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
450mA
Dropout Voltage - Typ @ Current
165mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
3V 450mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
450mA
Dropout Voltage Typ @ Current
165mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
